-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.13A, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0302, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXC14CE900U by Panasonic Electronic Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXC14CE900U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC14CE900U
Panasonic Electronic Components
Data Line Filter, 2 Function(s), 5V, 0.13A, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0302, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
DC Resistance-Max | 2.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.45 mm | |
Length | 0.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.13 A | |
Rated Voltage | 5 V | |
Width | 0.65 mm |
Panasonic provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and electrical issues.
To handle the high inrush current, consider using a soft-start circuit or an NTC thermistor to limit the inrush current. Additionally, ensure the power supply can handle the peak current demand.
While the datasheet specifies an operating temperature range, it's essential to consider the application's specific requirements. For example, if the relay will be used in a high-temperature environment, consider derating the relay's current handling capacity.
Regularly cleaning the relay's contacts with a soft brush or a cotton swab can help prevent contamination. Additionally, consider using a relay with a hermetically sealed contact area to minimize the risk of contamination.
In high-vibration environments, the relay's mechanical contacts may be affected. Consider using a relay with a ruggedized design or adding mechanical dampening to minimize the impact of vibrations.