-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXC14CH120U
|
Avnet Abacus | Choke, Common Mode, 12 Ohm, 100 mA, 0.65mm x 0.85mm x 0.45mm (Alt: EXC14CH120U) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXC14CH120U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC14CH120U
Panasonic Electronic Components
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.45 mm | |
Length | 0.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TAPE, EMBOSSED | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.65 mm |