-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5254
|
Newark | Common Mode Noise Filter, 90 Ohm, 0.1A Rohs Compliant: Yes |Panasonic EXC14CT900U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 186 |
|
$0.0320 / $0.0920 | Buy Now |
DISTI #
EXC14CT900U
|
Avnet Abacus | Choke, Common Mode, 90 Ohm, 100 mA, 0.65mm x 0.85mm x 0.45mm - Tape and Reel (Alt: EXC14CT900U) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3470905
|
element14 Asia-Pacific | COMMON MODE NOISE FILTER, 90 OHM, 0.1A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 186 |
|
$0.0440 / $0.0982 | Buy Now |
DISTI #
3470905RL
|
element14 Asia-Pacific | COMMON MODE NOISE FILTER, 90 OHM, 0.1A RoHS: Compliant Min Qty: 500 Container: Reel | 186 |
|
$0.0440 / $0.0667 | Buy Now |
DISTI #
3470905
|
Farnell | COMMON MODE NOISE FILTER, 90 OHM, 0.1A RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 186 |
|
$0.0424 / $0.1070 | Buy Now |
DISTI #
3470905RL
|
Farnell | COMMON MODE NOISE FILTER, 90 OHM, 0.1A RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 186 |
|
$0.0424 / $0.0562 | Buy Now |
DISTI #
3345710
|
Farnell | COMMON MODE NOISE FILTER, 0.1A, 90 OHM RoHS: Compliant Min Qty: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 | Buy Now |
|
LCSC | 90100MHz 3.3 2 0302 Common Mode Filters ROHS | 20195 |
|
$0.0449 / $0.0757 | Buy Now |
|
Perfect Parts Corporation | 212 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXC14CT900U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC14CT900U
Panasonic Electronic Components
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
DC Resistance-Max | 3.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.45 mm | |
Length | 0.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE, EMBOSSED | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.65 mm |