-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 5V, 0.1A, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXC-18CE201U
|
Avnet Americas | Common mode Noise Filter 200Ohm -40 to 85?C 8-Pin 0603 Embossed Carrier T/R - Tape and Reel (Alt: EXC-18CE201U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1517 / $0.1717 | Buy Now |
DISTI #
70363211
|
RS | EXC18CE Series 0.1A 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals | Panasonic Electronic Components EXC18CE201U RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0650 / $0.0820 | RFQ |
DISTI #
76895475
|
Verical | Common Mode Chokes Quad 200Ohm 100MHz 0.1A 3.5Ohm DCR SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2347 | Americas - 20000 |
|
$0.1327 / $0.1363 | Buy Now |
DISTI #
EXC18CE201U
|
Avnet Abacus | Common mode Noise Filter 200Ohm -40 to 85�C 8-Pin 0603 Embossed Carrier T/R (Alt: EXC18CE201U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600607919439
|
Chip1Stop | Power line filter/EMC filter/EMI filter | 20000 |
|
$0.0441 / $0.0492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXC18CE201U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC18CE201U
Panasonic Electronic Components
Data Line Filter, 4 Function(s), 5V, 0.1A, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
DC Resistance-Max | 3.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.4 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.8 mm |