Part Details for EXFS/HR 1000PF +/- 1% by LCR CAPACITORS (EU) Ltd
Overview of EXFS/HR 1000PF +/- 1% by LCR CAPACITORS (EU) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXFS/HR 1000PF +/- 1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9639
|
Newark | Film Capacitor, Exfs/Hr Series, 1000 Pf, 1%, Ps (Polystyrene), 63 V Rohs Compliant: Yes |Lcr Components EXFS/HR 1000PF +/- 1% Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$1.7300 / $3.1400 | Buy Now |
DISTI #
9520236
|
element14 Asia-Pacific | CAP, 1000PF, 63V, 1%, PS, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 317 |
|
$1.9143 / $2.6387 | Buy Now |
DISTI #
9520236
|
Farnell | CAP, 1000PF, 63V, 1%, PS, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 1300 |
|
$1.3692 / $2.9519 | Buy Now |