Part Details for EXG.0B.302.HLNZ by LEMO connectors
Overview of EXG.0B.302.HLNZ by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXG.0B.302.HLNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXG.0B.302.HLNZ-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8100 | Buy Now |
DISTI #
736-EXG0B302HLNZ
|
Mouser Electronics | Circular Push Pull Connectors ELB RECPT F. PR CRCT TWO NUTS | 0 |
|
$28.4500 / $38.4200 | Order Now |
DISTI #
000000000002604635
|
Sager | Circular Push Pull Connectors ELB RECPT F. PR CRCT TWO NUTS Min Qty: 1 | 0 |
|
$24.5000 / $34.1200 | Buy Now |
Part Details for EXG.0B.302.HLNZ
EXG.0B.302.HLNZ CAD Models
EXG.0B.302.HLNZ Part Data Attributes
|
EXG.0B.302.HLNZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EXG.0B.302.HLNZ
LEMO connectors
Circular Connector, 4 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 0B | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |