Part Details for EXG.1B.307.HLN by LEMO connectors
Overview of EXG.1B.307.HLN by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST1632383PA8 | Renesas Electronics Corporation | 20-BI BUS EXG SWITCH | |
FST1632383U | Renesas Electronics Corporation | 20-BI BUS EXG SWITCH | |
74FST1632383PV8 | Renesas Electronics Corporation | 20-BI BUS EXG SWITCH |
Price & Stock for EXG.1B.307.HLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1054-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
246 In Stock |
|
$53.7624 / $73.6400 | Buy Now |
DISTI #
736-EXG1B307HLN
|
Mouser Electronics | Circular Push Pull Connectors RECPT 900F.PCB 7 CTS RoHS: Compliant | 15 |
|
$53.7500 / $73.1200 | Buy Now |
DISTI #
000000000002414742
|
Sager | Circular Push Pull Connectors RECPT 900F.PCB 7 CTS Min Qty: 1 | 0 |
|
$53.4800 / $69.1200 | Buy Now |
Part Details for EXG.1B.307.HLN
EXG.1B.307.HLN CAD Models
EXG.1B.307.HLN Part Data Attributes
|
EXG.1B.307.HLN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EXG.1B.307.HLN
LEMO connectors
Circular Connector, 7 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |