Part Details for EXG.1B.308.HLN by LEMO connectors
Overview of EXG.1B.308.HLN by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXG.1B.308.HLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1373-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1120 In Stock |
|
$62.2665 / $77.2600 | Buy Now |
DISTI #
736-EXG1B308HLN
|
Mouser Electronics | Circular Push Pull Connectors 8P RCPT R/A PCB MT RoHS: Compliant | 72 |
|
$60.5100 / $75.0900 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), PPS, FEMALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE | 45 |
|
$43.6912 / $54.6140 | Buy Now |
Part Details for EXG.1B.308.HLN
EXG.1B.308.HLN CAD Models
EXG.1B.308.HLN Part Data Attributes
|
EXG.1B.308.HLN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EXG.1B.308.HLN
LEMO connectors
Circular Connector, 8 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |