Part Details for EXH-Q26-2 by Honeywell Sensing and Control
Overview of EXH-Q26-2 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXH-Q26-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4544
|
Newark | Hazardous Location Limit Switch |Honeywell EXH-Q26-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1,515.1700 | Buy Now |
DISTI #
2266-EXH-Q26-2-ND
|
DigiKey | SWITCH HAZ LOCATION LIMIT Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$885.6500 / $1,405.8100 | Buy Now |
DISTI #
480-EXH-Q26-2-ND
|
DigiKey | SWITCH HAZ LOCATION LIMIT Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,519.3400 | Buy Now |
DISTI #
785-EXH-Q26-2
|
Mouser Electronics | Limit Switches HAZARDOUS LOCATION | 0 |
|
$2,278.8900 | Order Now |
DISTI #
70289459
|
RS | Limit Switch Hazardous SPDT 25 Amps | Honeywell EXH-Q26-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$328.2900 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 25A 125VAC 28VDC 13.34N Linear Screw Mount RoHS: Compliant |
24 Partner Stock |
|
$881.3300 / $1,398.9500 | Buy Now |
DISTI #
Honeywell EXH-Q26-2
|
PEI Genesis | Limit Swi HAZARDOUS LOCATION | 24 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 25A 125VAC 28VDC 13.34N Linear Screw Mount RoHS: Compliant |
24 Partner Stock |
|
$881.3300 / $1,398.9500 | Buy Now |