Part Details for EXJ.1B.302.HLD by LEMO connectors
Overview of EXJ.1B.302.HLD by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXJ.1B.302.HLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-EXJ.1B.302.HLD-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
14 In Stock |
|
$45.7313 / $56.7500 | Buy Now |
DISTI #
3937-EXJ.1B.302.HLD-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$61.2364 / $100.1500 | Buy Now |
DISTI #
736-EXJ1B302HLD
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 5 |
|
$45.5700 / $56.5700 | Buy Now |
DISTI #
000000000006068417
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$41.1000 / $53.1200 | Buy Now |
Part Details for EXJ.1B.302.HLD
EXJ.1B.302.HLD CAD Models
EXJ.1B.302.HLD Part Data Attributes
|
EXJ.1B.302.HLD
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EXJ.1B.302.HLD
LEMO connectors
Circular Connector, 2 Contact(s), Polyphenylene Sulfide, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1B | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |