Part Details for EXM-A03-19-0-A500 by Amphenol Oil & Gas Technology
Overview of EXM-A03-19-0-A500 by Amphenol Oil & Gas Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA5001KLF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK50-FCI-K | |
8655MHRA5001LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 50 position connector. | |
8655MHRA5002KLF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK50-FCI-M3-K |
Price & Stock for EXM-A03-19-0-A500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOGEXM-A03-19-0-A500
|
Heilind Electronics | FLANGELESS INLLINE RCPT 19 LE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AOGEXM-A03-19-0-A500
|
Interstate Connecting Components | FLANGELESS INLLINE RCPT 19 LE | 0 |
|
Buy Now |