There are no models available for this part yet.
Overview of EXM10-10-1P by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EXM10-10-1P by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EXM10-10-1P
|
Avnet Americas | EXM10, 10 A, 10 X 38 MM, 1P - Bulk (Alt: EXM10-10-1P) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4640 / $7.1710 | Buy Now | |
DISTI #
504-EXM10-10-1P
|
Mouser Electronics | Automotive Fuses EXM10 Family, 10 Amp, 800 Vdc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal RoHS: Compliant | 20 |
|
$6.6200 / $12.2200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.4800 | Buy Now |