Part Details for EXO-3-15.9744MHZ by KYOCERA Corporation
Overview of EXO-3-15.9744MHZ by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXO-3-15.9744MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 15.9744 MHz, CMOS OUTPUT | 320 |
|
$2.6825 / $4.3500 | Buy Now |
Part Details for EXO-3-15.9744MHZ
EXO-3-15.9744MHZ CAD Models
EXO-3-15.9744MHZ Part Data Attributes
|
EXO-3-15.9744MHZ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
EXO-3-15.9744MHZ
KYOCERA Corporation
CMOS Output Clock Oscillator, 15.9744MHz Nom, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 15.9744 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Physical Dimension | 12.8mm x 7mm x 5.08mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |