Part Details for EXP-0911/02/P by Bulgin
Overview of EXP-0911/02/P by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXP-0911/02/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9531
|
Newark | Atex Zone Ii Flex Cable Connector |Bulgin Limited EXP-0911/02/P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.7700 | Buy Now |
DISTI #
708-1461-ND
|
DigiKey | CONN PLUG MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
24 In Stock |
|
$43.2130 / $53.6200 | Buy Now |
DISTI #
177-EXP-0911/02/P
|
Mouser Electronics | Standard Circular Connector 2 POLE FLEX PLUG ATEX ZONE 2 & 22 RoHS: Compliant | 9 |
|
$43.2100 / $53.6100 | Buy Now |
DISTI #
70427539
|
RS | EXP Series, 2 Pole Cable Mount Conn Plug, 50mm Shell Size, Male Contacts, IP68 | Bulgin EXP-0911/02/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5000 / $52.7200 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector EXP-0911 Series 2 Contact Plug 13mm-15mm Cable (Yellow Gland) RoHS: Compliant | 0 |
|
$42.8500 / $62.4600 | Buy Now |
DISTI #
77337949
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$32.6027 / $37.7286 | Buy Now |
DISTI #
77366385
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$75.9718 / $79.3235 | Buy Now |
DISTI #
EXP-0911/02/P
|
TME | Connector: circular, plug, male, PIN: 2, EXPlora, Contacts: brass Min Qty: 1 | 3 |
|
$47.8300 / $61.5000 | Buy Now |
DISTI #
1764827
|
Farnell | PLUG, FLEX, 2WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$11.5956 | Buy Now |
DISTI #
4369273
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$86.5659 | Buy Now |
Part Details for EXP-0911/02/P
EXP-0911/02/P CAD Models
EXP-0911/02/P Part Data Attributes:
|
EXP-0911/02/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-0911/02/P
Bulgin
Circular Connector, 2 Contact(s), Polyester, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |