Part Details for EXP-0931/10/S by Bulgin
Overview of EXP-0931/10/S by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EXP-0931/10/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9566
|
Newark | Atex Zone Ii Panel Mount Connector |Bulgin Limited EXP-0931/10/S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.5200 | Buy Now |
DISTI #
708-1496-ND
|
DigiKey | CONN RCPT FMALE 10P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$80.3099 / $99.6500 | Buy Now |
DISTI #
167-EXP-0931/10/S
|
Mouser Electronics | Standard Circular Connector 10 P PANEL MNT SKT ATEX ZONE 2 & 22 RoHS: Compliant | 30 |
|
$77.4900 / $99.6400 | Buy Now |
DISTI #
70427567
|
RS | EXP Series,10 Pole Panel Mount Conn Socket,50mm Shell Size, Female Contacts, IP68 | Bulgin EXP-0931/10/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2700 / $140.4400 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant | 0 |
|
$72.0500 / $150.9000 | Buy Now |
DISTI #
EXP-0931/10/S
|
TME | Connector: circular, socket, female, PIN: 10, EXPlora, IP68, UL94V-0 Min Qty: 1 | 0 |
|
$86.8500 / $111.6700 | RFQ |
Part Details for EXP-0931/10/S
EXP-0931/10/S CAD Models
EXP-0931/10/S Part Data Attributes:
|
EXP-0931/10/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-0931/10/S
Bulgin
Circular Connector, 10 Contact(s), Polyester, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | SCREW | |
Total Number of Contacts | 10 |