There are no models available for this part yet.
Overview of EXP-0931/04/S by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA |
Price & Stock for EXP-0931/04/S by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R9560
|
Newark | Atex Zone Ii Panel Mount Connector |Bulgin Limited EXP-0931/04/S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5500 | Buy Now | |
DISTI #
708-1490-ND
|
DigiKey | CONN RCPT FMALE 4P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$42.5349 / $52.7800 | Buy Now | |
DISTI #
167-EXP-0931/04/S
|
Mouser Electronics | Standard Circular Connector 4 P PANEL MNT SKT ATEX ZONE 2 & 22 RoHS: Compliant | 12 |
|
$39.4000 / $52.7700 | Buy Now | |
DISTI #
70427565
|
RS | EXP Series,4 Pole Panel Mount Conn Socket,50mm Shell Size, Female Contacts, IP68 | Bulgin EXP-0931/04/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5400 / $55.9200 | RFQ | |
Onlinecomponents.com | Panel Mount Connector EXP-0931 Series 4 Contact Socket RoHS: Compliant | 0 |
|
$40.3700 / $53.0000 | Buy Now | ||
DISTI #
EXP-0931/04/S
|
TME | Connector: circular, socket, female, PIN: 4, EXPlora, nickel plated Min Qty: 20 | 0 |
|
$46.4400 | RFQ | |
DISTI #
EXP-0931/04/S
|
Avnet Abacus | Conn Circular SKT 4POS Screw ST Panel Mount 4 Terminal 1 Port (Alt: EXP-0931/04/S) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500016620
|
Chip1Stop | Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port RoHS: Compliant | 15 |
|
$46.1000 / $54.9000 | Buy Now | |
DISTI #
C1S136500232149
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes | 10 |
|
$126.0000 | Buy Now |
CAD Models for EXP-0931/04/S by Bulgin
Part Data Attributes for EXP-0931/04/S by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARDS: IEC 60079-0; IEC 60079-15
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYESTER
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
4
|