Part Details for EXP-0941/02/P by Bulgin
Overview of EXP-0941/02/P by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXP-0941/02/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7833
|
Newark | Atex Zone Ii Flange Mount Connecto |Bulgin Limited EXP-0941/02/P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$66.3000 / $76.3800 | Buy Now |
DISTI #
73R9567
|
Newark | Atex Zone Ii Flange Mount Connecto |Bulgin Limited EXP-0941/02/P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.7300 | Buy Now |
DISTI #
708-1497-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3055 | Buy Now |
DISTI #
177-EXP-0941/02/P
|
Mouser Electronics | Standard Circular Connector 2 P FLANGE MNT PLUG ATEX ZONE 2 & 22 RoHS: Compliant | 0 |
|
$49.0800 / $49.7300 | Order Now |
DISTI #
70427581
|
RS | EXP Series, 2 Pole Panel Mount Conn Plug, 50mm Shell Size, Male Contacts, IP68 | Bulgin EXP-0941/02/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2100 / $43.1500 | RFQ |
|
Onlinecomponents.com | Conn Circular PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
5 Partner Stock |
|
$50.9400 / $67.5900 | Buy Now |
DISTI #
71329694
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$51.3700 | Buy Now |
DISTI #
77346868
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$95.5000 | Buy Now |
DISTI #
EXP-0941/02/P
|
TME | Connector: circular, socket, male, PIN: 2, EXPlora, Contacts: brass Min Qty: 1 | 1 |
|
$57.5200 / $73.9500 | Buy Now |
DISTI #
4369307
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$104.5158 | Buy Now |
Part Details for EXP-0941/02/P
EXP-0941/02/P CAD Models
EXP-0941/02/P Part Data Attributes
|
EXP-0941/02/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-0941/02/P
Bulgin
Circular Connector, 2 Contact(s), Polyester, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |