Part Details for EXP-0941/02/S by Bulgin
Overview of EXP-0941/02/S by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXP-0941/02/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9568
|
Newark | Atex Zone Ii Flange Mount Connecto |Bulgin Limited EXP-0941/02/S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.0100 | Buy Now |
DISTI #
708-1498-ND
|
DigiKey | CONN RCPT FMALE 2P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4624 / $67.5800 | Buy Now |
DISTI #
167-EXP-0941/02/S
|
Mouser Electronics | Standard Circular Connector 2 P FLANGE MNT SKT ATEX ZONE 2 & 22 RoHS: Compliant | 19 |
|
$53.8200 / $68.9400 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Screw ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
35 In Stock |
|
$52.2200 / $69.2900 | Buy Now |
DISTI #
71793474
|
Verical | Conn Circular SKT 2 POS Screw ST Panel Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$56.3300 | Buy Now |
DISTI #
77362240
|
Verical | Conn Circular SKT 2 POS Screw ST Panel Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$40.5720 | Buy Now |
DISTI #
76873944
|
Verical | Conn Circular SKT 2 POS Screw ST Panel Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1001 | Americas - 9 |
|
$74.6788 / $86.9385 | Buy Now |
DISTI #
76873486
|
Verical | Conn Circular SKT 2 POS Screw ST Panel Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$52.1500 / $56.3300 | Buy Now |
DISTI #
EXP-0941/02/S
|
TME | Connector: circular, socket, female, PIN: 2, EXPlora, nickel plated Min Qty: 1 | 10 |
|
$28.9700 / $28.9800 | Buy Now |
DISTI #
4369308
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$77.2568 | Buy Now |
Part Details for EXP-0941/02/S
EXP-0941/02/S CAD Models
EXP-0941/02/S Part Data Attributes
|
EXP-0941/02/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-0941/02/S
Bulgin
Circular Connector, 2 Contact(s), Polyester, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |