Part Details for EXP-0941/03/S by Bulgin
Overview of EXP-0941/03/S by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXP-0941/03/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9570
|
Newark | Atex Zone Ii Flange Mount Connecto |Bulgin Limited EXP-0941/03/S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.3400 | Buy Now |
DISTI #
708-1500-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$60.7583 / $75.3900 | Buy Now |
DISTI #
167-EXP-0941/03/S
|
Mouser Electronics | Standard Circular Connector 3 P FLANGE MNT SKT ATEX ZONE 2 & 22 RoHS: Compliant | 29 |
|
$60.7500 / $75.3900 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$60.2400 / $87.8200 | Buy Now |
DISTI #
77308802
|
Verical | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 39 |
|
$42.8767 / $56.9710 | Buy Now |
DISTI #
EXP-0941/03/S
|
TME | Connector: circular, socket, female, PIN: 3, EXPlora, nickel plated Min Qty: 1 | 0 |
|
$61.7900 / $79.4300 | RFQ |
DISTI #
4369309
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$111.8207 | Buy Now |
Part Details for EXP-0941/03/S
EXP-0941/03/S CAD Models
EXP-0941/03/S Part Data Attributes:
|
EXP-0941/03/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-0941/03/S
Bulgin
Circular Connector, 3 Contact(s), Polyester, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |