Part Details for EXP.1S.306.HLN by LEMO connectors
Overview of EXP.1S.306.HLN by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for EXP.1S.306.HLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXP.1S.306.HLN-ND
|
DigiKey | CONN CIRC RCPT 6POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$58.4337 / $72.5100 | Buy Now |
DISTI #
736-EXP1S306HLN
|
Mouser Electronics | Circular Push Pull Connectors PCB MOUNT RECEPT RoHS: Compliant | 5 |
|
$57.8500 / $71.8000 | Buy Now |
Part Details for EXP.1S.306.HLN
EXP.1S.306.HLN CAD Models
EXP.1S.306.HLN Part Data Attributes:
|
EXP.1S.306.HLN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EXP.1S.306.HLN
LEMO connectors
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |