Part Details for EXP5-200BS-C00002 by TE Connectivity
Overview of EXP5-200BS-C00002 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DLSCDLLC00-002 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-002 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 2m | |
10106269-0C00002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12LP | |
10106268-0C00002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12LP |
Price & Stock for EXP5-200BS-C00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSEXP5-200BS-C00002
|
Heilind Electronics | XP5-M-200BS-/L3M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSEXP5-200BS-C00002
|
Interstate Connecting Components | XP5-M-200BS-/L3M | 0 |
|
Buy Now |