Part Details for EXR450TN by TE Connectivity
Overview of EXR450TN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXR450TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXR450TN-ND
|
DigiKey | RF ANT 460MHZ WHIP TILT TNC MALE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
102 In Stock |
|
$21.7596 / $28.9600 | Buy Now |
DISTI #
814-EXR450TN
|
Mouser Electronics | Antennas Duck,EXR,450-470MHz | 0 |
|
$21.5400 / $28.6700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 19 Package Multiple: 1 Container: Box | 0Box |
|
$18.1200 | Buy Now |
DISTI #
AMPEXR450TN
|
Heilind Electronics | DUCK,EXR,450-470MHZ TNCM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPEXR450TN
|
Interstate Connecting Components | DUCK,EXR,450-470MHZ TNCM | 0 |
|
Buy Now |