Part Details for EXSFP10GEDA3 by StarTech
Overview of EXSFP10GEDA3 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXSFP10GEDA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72011407
|
RS | Juniper EX-SFP-10GE-DAC-3M Comp SFP+ DAC Twinax Cable - 3 m (9.8 ft) - Copper | StarTech.com EXSFP10GEDA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$70.8200 / $84.8200 | Buy Now |
|
NAC | 100% COMP W/ JUNIPER EX-SFP-10GE-DAC-3M GUARANTEED - MEETS OR EXCEEDS OEM SPECIF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 61 |
|
$55.7700 | Buy Now |
|
Neutron USA | 9.8FT SFP+ DIRECT ATTACH CABLE JUNIPER COMPATIBLE 10G SFP+ | 50 |
|
$84.9900 | Buy Now |