Part Details for EXT-9165 by BUD Industries Inc
Overview of EXT-9165 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXT-9165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9653
|
Newark | Instrument Enclosure, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:28.3Mm, External Width - Metric:82.4Mm, External Depth - Metric:100Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Bud Industries EXT-9165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$20.3800 / $32.0000 | Buy Now |
DISTI #
377-2311-ND
|
DigiKey | BOX ALUM BLACK 3.94"L X 3.24"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$17.9375 / $23.3000 | Buy Now |
DISTI #
563-EXT-9165
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure with Panels (1.1 X 4.1 X 3.9 In) RoHS: Compliant | 8 |
|
$17.9300 / $23.2900 | Buy Now |
DISTI #
70626360
|
RS | Extruded Aluminum Enclosure 104.4x28.3 mm | Bud Industries EXT-9165 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7000 / $28.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.1400 | Buy Now |
|
Onlinecomponents.com | Metal Enclosure - 3.937" L x 3.244" W x 1.114" H (100.00mm x 82.40mm x 28.30mm) - Aluminum - Black. RoHS: Compliant | 72 Factory Stock |
|
$19.0800 / $25.2600 | Buy Now |
|
Master Electronics | Metal Enclosure - 3.937" L x 3.244" W x 1.114" H (100.00mm x 82.40mm x 28.30mm) - Aluminum - Black. RoHS: Compliant | 72 Factory Stock |
|
$19.0800 / $25.2600 | Buy Now |
DISTI #
10013328
|
TestEquity LLC | Bud Industries EXT-9165 Extruded Enclosure, Aluminum, Panels, 1.1x4.1x3.9 in, EXT Series | 72 |
|
$22.0800 | Buy Now |