There are no models available for this part yet.
Overview of EXT171 by PCE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EXT171 by PCE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EXT-171
|
TME | Enclosure: junction box, X: 155mm, Y: 179mm, Z: 99mm Min Qty: 1 | 0 |
|
$10.9900 / $13.4300 | RFQ |