EXV105M050A9BAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP

Overview of EXV105M050A9BAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for EXV105M050A9BAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AH9944
Newark Cap, 1Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EXV105M050A9BAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 32000
  • 2,000 $0.1140
  • 4,000 $0.1120
  • 8,000 $0.1090
  • 12,000 $0.1070
$0.1070 / $0.1140 Buy Now
DISTI # 28W1699
Newark Smd Aluminium Electrolytic Capacitor, Exv Series, 1 F, 50 V, Radial Can - Smd, 4 Mm Rohs Compliant: Yes |Kemet EXV105M050A9BAA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2350
  • 10 $0.2350
  • 25 $0.2090
  • 50 $0.1840
  • 100 $0.1580
  • 250 $0.1510
  • 500 $0.1440
$0.1440 / $0.2350 Buy Now
DISTI # 399-11442-1-ND
DigiKey CAP ALUM 1UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 53660
In Stock
  • 1 $0.4300
  • 10 $0.2820
  • 50 $0.2076
  • 100 $0.1690
  • 500 $0.1334
  • 1,000 $0.1127
  • 2,000 $0.1067
  • 4,000 $0.1008
  • 10,000 $0.0949
  • 14,000 $0.0919
  • 50,000 $0.0830
  • 100,000 $0.0771
$0.0771 / $0.4300 Buy Now
DISTI # 80-EXV105M050A9BAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 50V 1uF 20% RoHS: Compliant 5371
  • 1 $0.4300
  • 10 $0.2080
  • 100 $0.1340
  • 1,000 $0.1130
  • 2,000 $0.1000
  • 10,000 $0.0910
  • 24,000 $0.0880
  • 50,000 $0.0840
$0.0840 / $0.4300 Buy Now
DISTI # 70971470
RS ALU Electrolytic, SMD, EXV, +105oC, 50VDC, 4uF, 4 x 5.4 | KEMET EXV105M050A9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk 0
  • 40,000 $0.1480
$0.1480 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks 0
  • 40,000 $0.0783
$0.0783 Buy Now
DISTI # EXV105M050A9BAA
TTI Aluminum Electrolytic Capacitors - SMD 50V 1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Reel Americas - 0
  • 40,000 $0.0870
  • 60,000 $0.0830
  • 100,000 $0.0770
$0.0770 / $0.0870 Buy Now
DISTI # EXV105M050A9BAA
TME Capacitor: electrolytic, SMD, 1uF, 50VDC, Ø4x5.4mm, ±20%, -55÷105°C Min Qty: 40000 0
  • 40,000 $0.1130
$0.1130 RFQ
Chip 1 Exchange INSTOCK 44200
RFQ
DISTI # EXV105M050A9BAA
Avnet Abacus - Tape and Reel (Alt: EXV105M050A9BAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EXV105M050A9BAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXV105M050A9BAA by KEMET Corporation

EXV105M050A9BAA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
5.4 mm
Leakage Current
0.003 mA
Length
4.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
42 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. EXV105M050A9BAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP
    VS

Alternate Parts for EXV105M050A9BAA

This table gives cross-reference parts and alternative options found for EXV105M050A9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV105M050A9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50CE1FS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2017, ROHS COMPLIANT SUN Electronic Industries Corporation EXV105M050A9BAA vs 50CE1FS
EXV105M050S9BAA Aluminum Electrolytic Capacitor KEMET Corporation EXV105M050A9BAA vs EXV105M050S9BAA

Related Parts for EXV105M050A9BAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXV105M050A9BAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXV105M050A9BAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EXV105M050A9BAA would you like to use for your alert(s)?
  • Please alert me when EXV105M050A9BAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXV105M050A9BAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXV105M050A9BAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXV105M050A9BAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXV105M050A9BAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXV105M050A9BAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: