-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1712
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 22 F, 16 V, Radial Can - Smd, 4 Mm Rohs Compliant: Yes |Kemet EXV226M016A9BAA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36548 |
|
$0.1050 / $0.1640 | Buy Now |
DISTI #
68AH0015
|
Newark | Cap, 22Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EXV226M016A9BAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
399-EXV226M016A9BAACT-ND
|
DigiKey | CAP ALUM 22UF 20% 16V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16989 In Stock |
|
$0.0734 / $0.3000 | Buy Now |
DISTI #
80-EXV226M016A9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 22uF 20% RoHS: Compliant | 37677 |
|
$0.0730 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks | 0 |
|
$0.0783 | Buy Now |
DISTI #
EXV226M016A9BAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 22uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.0730 | Buy Now |
DISTI #
EXV226M016A9BAA
|
TME | Capacitor: electrolytic, SMD, 22uF, 16VDC, Ø4x5.4mm, ±20% Min Qty: 40000 | 0 |
|
$0.0960 | RFQ |
DISTI #
EXV226M016A9BAA
|
Avnet Abacus | - Tape and Reel (Alt: EXV226M016A9BAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV226M016A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV226M016A9BAA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0035 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 112 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EXV226M016A9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV226M016A9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXV226M016S9BAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EXV226M016A9BAA vs EXV226M016S9BAA |
EEV226M016S9BAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EXV226M016A9BAA vs EEV226M016S9BAA |
EEV226M016A9BAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP | KEMET Corporation | EXV226M016A9BAA vs EEV226M016A9BAA |