-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1715
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 220 F, 16 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Kemet EXV227M016A9HAA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16674 |
|
$0.2360 / $0.3020 | Buy Now |
DISTI #
77AH4456
|
Newark | Cap, 220Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EXV227M016A9HAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.1820 | Buy Now |
DISTI #
399-EXV227M016A9HAACT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
15134 In Stock |
|
$0.1510 / $0.5000 | Buy Now |
DISTI #
80-EXV227M016A9HAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 220uF 20% 105C Radial RoHS: Compliant | 1544 |
|
$0.1510 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1680 / $0.1840 | Buy Now |
DISTI #
EXV227M016A9HAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 16V 220uF 20% 105C Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1530 | Buy Now |
DISTI #
EXV227M016A9HAA
|
TME | Capacitor: electrolytic, SMD, 220uF, 16VDC, Ø6.3x7.7mm, ±20% Min Qty: 20000 | 0 |
|
$0.1980 | RFQ |
DISTI #
EXV227M016A9HAA
|
Avnet Abacus | - Tape and Reel (Alt: EXV227M016A9HAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV227M016A9HAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV227M016A9HAA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0352 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 196 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EXV227M016A9HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV227M016A9HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CE220FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2926, ROHS COMPLIANT | SUN Electronic Industries Corporation | EXV227M016A9HAA vs 16CE220FS |
VEJ221M1CTR-0607 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Lelon Electronics Corp | EXV227M016A9HAA vs VEJ221M1CTR-0607 |
VEZ221M1CTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | EXV227M016A9HAA vs VEZ221M1CTR-0607 |
EHV221M16RC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | EXV227M016A9HAA vs EHV221M16RC8 |
EMVY160ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826, | Chemi-Con | EXV227M016A9HAA vs EMVY160ARA221MF80G |
UCL1C221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EXV227M016A9HAA vs UCL1C221MCL1GS |
VZL221M1CTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | EXV227M016A9HAA vs VZL221M1CTR-0607 |
UUD1C221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EXV227M016A9HAA vs UUD1C221MCL1GS |
EEEFKC221XAP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | EXV227M016A9HAA vs EEEFKC221XAP |
VZH221M1CTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826, | Lelon Electronics Corp | EXV227M016A9HAA vs VZH221M1CTR-0607 |