-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1718
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 3.3 F, 50 V, Radial Can - Smd, 4 Mm Rohs Compliant: Yes |Kemet EXV335M050A9BAA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42258 |
|
$0.0990 / $0.1900 | Buy Now |
DISTI #
87AC8680
|
Newark | Reel Rohs-Prc |Kemet EXV335M050A9BAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1240 | Buy Now |
DISTI #
399-18152-1-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9252 In Stock |
|
$0.0771 / $0.4300 | Buy Now |
DISTI #
80-EXV335M050A9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 3.3uF 20% RoHS: Compliant | 8355 |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
70971481
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 50VDC, 4uF, 4 x 5.4 | KEMET EXV335M050A9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Onlinecomponents.com | Surface Mount Electrolytic Capacitor - 3.3uF ±20% - 50VDC - 5 ohm@100KHz - 5.4 x 4mm Dia - Tape&Reel |
8000 Partner Stock |
|
$0.1081 / $0.1540 | Buy Now |
DISTI #
EXV335M050A9BAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 3.3uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0900 | Buy Now |
DISTI #
EXV335M050A9BAA
|
TME | Capacitor: electrolytic, SMD, 3.3uF, 50VDC, Ø4x5.4mm, ±20% Min Qty: 40000 | 0 |
|
$0.1300 | RFQ |
DISTI #
KEMET EXV335M050A9BAA
|
PEI Genesis | Electrolytic Capacitor | 8000 |
|
Buy Now | |
DISTI #
2069198RL
|
element14 Asia-Pacific | CAP, 3.3F, 50V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 42258 |
|
$0.0998 / $0.1468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV335M050A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV335M050A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 42 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EXV335M050A9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV335M050A9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CE3.3FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EXV335M050A9BAA vs 50CE3.3FS |