-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1724
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 330 F, 25 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Kemet EXV337M025A9PAA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3853 |
|
$0.4120 / $0.7740 | Buy Now |
DISTI #
87AC8698
|
Newark | Reel Rohs-Prc |Kemet EXV337M025A9PAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
399-6733-1-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
179 In Stock |
|
$0.2887 / $1.1800 | Buy Now |
DISTI #
80-EXV337M025A9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 330uF 20% RoHS: Compliant | 5737 |
|
$0.3210 / $1.0800 | Buy Now |
DISTI #
70097585
|
RS | Capacitor, Alum. Electrolytic, SMT 330uF 25V 20% 10X10.2 | KEMET EXV337M025A9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3340 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Surface Mount Electrolytic Capacitor - 330uF ±20% - 25VDC - 0.12 ohm@100KHz - 10.2 x 10mm Dia - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.4182 / $0.5105 | Buy Now |
DISTI #
65552043
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 850mA 5000h 105°C T/R RoHS: Compliant Min Qty: 347 Package Multiple: 1 Date Code: 2239 | Americas - 6500 |
|
$0.2179 | Buy Now |
DISTI #
84378380
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 850mA 5000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.4000 | Buy Now |
DISTI #
EXV337M025A9PAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 330uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV337M025A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV337M025A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0825 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |