-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9949
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EXV476M050A9PAA Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 3500 |
|
$0.3680 / $0.4390 | Buy Now |
DISTI #
87AC8716
|
Newark | Reel Rohs-Prc |Kemet EXV476M050A9PAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4220 | Buy Now |
DISTI #
28W1729
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 47 F, 50 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Kemet EXV476M050A9PAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5670 / $1.2200 | Buy Now |
DISTI #
399-EXV476M050A9PAACT-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7139 In Stock |
|
$0.2891 / $0.9700 | Buy Now |
DISTI #
80-EXV476M050A9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 47uF 20% RoHS: Compliant | 9121 |
|
$0.2890 / $0.9700 | Buy Now |
DISTI #
70971489
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 50VDC, 10uF, 10 x 10.2 | KEMET EXV476M050A9PAA RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.0200 | RFQ |
DISTI #
EXV476M050A9PAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 47uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2860 / $0.2920 | Buy Now |
DISTI #
EXV476M050A9PAA
|
TME | Capacitor: electrolytic, SMD, 47uF, 50VDC, Ø10x10.2mm, ±20% Min Qty: 14000 | 0 |
|
$0.3540 | RFQ |
DISTI #
EXV476M050A9PAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EXV476M050A9PAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
3299623
|
element14 Asia-Pacific | CAP, 47UF, 50V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 3500 |
|
$0.3322 / $0.4303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV476M050A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV476M050A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0235 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 469 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |