Part Details for EXWHC2-500-01 by Essentra Components
Overview of EXWHC2-500-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXWHC2-500-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0411
|
Newark | Cable Clamp, Nylon 6.6, Natural, 12.7Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:12.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:30Mm Rohs Compliant: Yes |Essentra Components EXWHC2-500-01 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 3 |
|
$147.6800 / $172.6400 | Buy Now |
DISTI #
RPC1184-ND
|
DigiKey | CBL CLIP P-TYPE NATURAL FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14040 In Stock |
|
$0.1330 / $0.3500 | Buy Now |
DISTI #
144-EXWHC2-500-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,1/2 in Hold, Clamp,Screw Mnt,Natural RoHS: Compliant | 545 |
|
$0.1420 / $0.3500 | Buy Now |
DISTI #
70606350
|
RS | Clamp, Screw Mnt, Natural, 1/2 in Hold | Essentra Components EXWHC2-500-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9335 |
|
$0.2940 / $0.3500 | Buy Now |
|
Future Electronics | Natural Nylon 12.7 x 10.2 mm Opening Screw Mount Locking Wire Harness Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 12Bag |
|
$0.1140 / $0.1330 | Buy Now |
DISTI #
RICEXWHC2-500-01
|
Heilind Electronics | ClampScrew MntNatural1/2 in Hold Clamp Screw Mnt Natural | Americas - 20412 in Stock18750 On Order |
|
$0.1480 / $0.1894 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Screw Mount - 1.181 in (30 mm) Base Length - 0.394 in (10 mm) Base Width - 0.500 in (12.7 mm) Maximum Compatible Cable Diameter - 0.156 in (4 mm) Hole Diameter - Natural. RoHS: Compliant |
2243 In Stock |
|
$0.1079 / $0.1547 | Buy Now |
DISTI #
RICEXWHC2-500-01
|
Interstate Connecting Components | ClampScrew MntNatural1/2 in Hold Clamp Screw Mnt Natural | 47634375 On Order |
|
$0.1480 / $0.1894 | Buy Now |
DISTI #
RICEXWHC2-500-01
|
DB Roberts | ClampScrew MntNatural1/2 in Hold Clamp Screw Mnt Natural | 12145 |
|
Buy Now | |
DISTI #
3618587
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, NATURAL, 12.7MM RoHS: Compliant Min Qty: 1 Container: Pack | 3 |
|
$125.1586 | Buy Now |