Part Details for EY100KE by Ohmite Mfg Co
Overview of EY100KE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EY100KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0238
|
Newark | Resistor, Ceramic, 10 Ohm, 2.5W, 10%, Axial, Resistance:10Ohm, Product Range:Ey Series, Power Rating:2.5W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:550V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite EY100KE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1900 | Buy Now |
DISTI #
588-EY100KE
|
Mouser Electronics | Ceramic Composition Resistors 2.5W 10 OHM Axial Leaded RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70356302
|
RS | Ceramic Composition 10 Ohm Resistor, 2.5 W, 10%, Axial, 0.37x1.82in., 400 Joules | Ohmite EY100KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$2.8200 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Res Ceramic Composition 10 Ohm 10% 2.5W -1200ppm/°C to -600ppm/°C Conformal Coated AXL RoHS: Compliant |
61 In Stock |
|
$3.2600 / $4.3000 | Buy Now |
DISTI #
51655261
|
Verical | Res Ceramic Composition 10 Ohm 10% 2.5W -1200ppm/°C to -600ppm/°C Conformal Coated AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1714 | Americas - 50 |
|
$4.3030 / $5.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$5.4844 / $8.7750 | Buy Now |
|
Quest Components | 48 |
|
$7.8975 / $11.7000 | Buy Now | |
DISTI #
EY100KE
|
TTI | Ceramic Composition Resistors 2.5W 10 OHM Axial Leaded RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.5100 / $3.2500 | Buy Now |
DISTI #
EY100KE
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Ceramic Composition 10 Ohm 10% 2.5W -1200ppm/°C to -600ppm/°C Conformal Coated AXL RoHS: Compliant |
61 In Stock |
|
$3.2600 / $4.3000 | Buy Now |
Part Details for EY100KE
EY100KE CAD Models
EY100KE Part Data Attributes
|
EY100KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EY100KE
Ohmite Mfg Co
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
Lead Diameter | 1 mm | |
Lead Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.4 mm | |
Package Length | 46.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -900,300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 550 V |