There are no models available for this part yet.
Overview of EY330KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EY330KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X0251
|
Newark | Resistor, Ceramic, 33Ohm, 2.5W, 10%, Axial, Resistance:33Ohm, Product Range:Ey Series, Power Rating:2.5W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:550V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite EY330KE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1200 | Buy Now | |
DISTI #
2485-EY330KE-ND
|
DigiKey | RES 33 OHM 10% 2.5W AXIAL Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
588-EY330KE
|
Mouser Electronics | Ceramic Composition Resistors 2.5W 33 OHM Axial Leaded RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
EY330KE
|
TME | Resistor: wire-wound, ceramic, THT, 33Ω, 2.5W, ±10%, Ø9.4x46.2mm Min Qty: 1 | 47 |
|
$3.2200 / $4.3000 | Buy Now | |
DISTI #
EY330KE
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for EY330KE by Ohmite Mfg Co
Part Data Attributes for EY330KE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Tubular
|
Lead Diameter
|
1 mm
|
Lead Length
|
34 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
9.4 mm
|
Package Length
|
46.2 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
2.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CERAMIC COMPOSITION
|
Temperature Coefficient
|
-900,300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
550 V
|