Part Details for EYECAP-SIT(A)240B by EyeCap International Ltd
Overview of EYECAP-SIT(A)240B by EyeCap International Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LVC240BTELL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC16240BTEL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC240BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for EYECAP-SIT(A)240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Safety Cap for Crimp Tmnls 350-400Kcmil AWG - Blue Band turns White w/Temp Rise RoHS: Compliant |
120 In Stock |
|
$5.5900 / $6.8600 | Buy Now |
DISTI #
82700347
|
Verical | Connector Accessories Insulated Terminal Cap Straight Blue Min Qty: 25 Package Multiple: 25 Date Code: 2310 | Americas - 100 |
|
$7.6570 / $8.9180 | Buy Now |
|
Master Electronics | Safety Cap for Crimp Tmnls 350-400Kcmil AWG - Blue Band turns White w/Temp Rise RoHS: Compliant |
120 In Stock |
|
$5.5900 / $6.8600 | Buy Now |