Part Details for EYECAP-SIT(A)95R by EyeCap International Ltd
Overview of EYECAP-SIT(A)95R by EyeCap International Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYECAP-SIT(A)95R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Safety Cap for Crimp Terminals 2/0 AWG - Red Band turns White w/Temp Rise |
575 In Stock |
|
$2.5100 / $3.8200 | Buy Now |
|
Master Electronics | Safety Cap for Crimp Terminals 2/0 AWG - Red Band turns White w/Temp Rise |
575 In Stock |
|
$2.5100 / $3.8200 | Buy Now |