Part Details for EYG-S0309ZLMF by Panasonic Electronic Components
Overview of EYG-S0309ZLMF by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-S0309ZLMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122007-ND
|
DigiKey | THERM PAD 92X32MM GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
24 In Stock |
|
$3.4748 / $5.0800 | Buy Now |
DISTI #
EYG-S0309ZLMF
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 92 mm - Bulk (Alt: EYG-S0309ZLMF) Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3217 / $3.7611 | Buy Now |
DISTI #
667-EYG-S0309ZLMF
|
Mouser Electronics | Thermal Interface Products Soft PGS - IGBT Mod Fuji Elec. RoHS: Compliant | 47 |
|
$3.4700 / $4.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks | 0 |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $4.4100 | Buy Now |
DISTI #
EYG-S0309ZLMF
|
TTI | Thermal Interface Products Soft PGS - IGBT Mod Fuji Elec. pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk |
Americas - 60 In Stock |
|
$3.1100 / $3.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3600 / $4.4100 | Buy Now |
|
Ozdisan Elektronik | Thermal PAD 92*32 GRAY | 0 |
|
$5.7092 / $6.2801 | RFQ |
Part Details for EYG-S0309ZLMF
EYG-S0309ZLMF CAD Models
EYG-S0309ZLMF Part Data Attributes
|
EYG-S0309ZLMF
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-S0309ZLMF
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |