Part Details for EYG-S091210 by Panasonic Electronic Components
Overview of EYG-S091210 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-S091210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12726-ND
|
DigiKey | THERM PAD 115MMX90MM GRAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
99 In Stock |
|
$11.2867 / $15.6000 | Buy Now |
DISTI #
52W8389
|
Avnet Americas | Pyrolytic Graphite Sheet S Type 100μm Thickness - Bulk (Alt: 52W8389) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 45 Partner Stock |
|
$11.0700 / $14.6400 | Buy Now |
DISTI #
EYG-S091210
|
Avnet Americas | Pyrolytic Graphite Sheet S Type 100μm Thickness - Bulk (Alt: EYG-S091210) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5105 / $11.9006 | Buy Now |
DISTI #
667-EYG-S091210
|
Mouser Electronics | Thermal Interface Products PGS Graphite Sheet 90X115X0.1mm RoHS: Compliant | 100 |
|
$10.8900 / $14.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$10.9500 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Pad RoHS: Compliant |
30 On Order |
|
$11.0100 / $14.6500 | Buy Now |
DISTI #
EYG-S091210
|
TTI | Thermal Interface Products PGS Graphite Sheet 90X115X0.1mm pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Thrml Mgmt Access Thermal Pad RoHS: Compliant |
30 On Order |
|
$11.0100 / $14.6500 | Buy Now |
|
Ozdisan Elektronik | Thermal PAD 115*90 GRAY | 0 |
|
$16.5708 / $17.7308 | RFQ |
Part Details for EYG-S091210
EYG-S091210 CAD Models
EYG-S091210 Part Data Attributes
|
EYG-S091210
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-S091210
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |