There are no models available for this part yet.
Overview of EYG-S0912ZLGD by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EYG-S0912ZLGD by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P121995-ND
|
DigiKey | THERM PAD 120MMX88MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$8.4008 / $12.1000 | Buy Now | |
DISTI #
EYG-S0912ZLGD
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 120 mm - Bulk (Alt: EYG-S0912ZLGD) Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3519 / $9.4565 | Buy Now | |
DISTI #
667-EYG-S0912ZLGD
|
Mouser Electronics | Thermal Interface Products Soft PGS - IGBT Mod Mitsubishi Elec. RoHS: Compliant | 17 |
|
$8.5600 / $11.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks | 0 |
|
$8.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $10.3800 | Buy Now | ||
DISTI #
C1S600604438881
|
Chip1Stop | Heat-resistant sheet, tape and adhesive agent RoHS: Compliant | 17 |
|
$1.6500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.6800 / $10.3800 | Buy Now | ||
Ozdisan Elektronik | Thermal PAD 120*88 GRAY | 0 |
|
$14.8864 / $15.9284 | RFQ |
CAD Models for EYG-S0912ZLGD by Panasonic Electronic Components
Part Data Attributes for EYG-S0912ZLGD by Panasonic Electronic Components
EYG-S0912ZLGD
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EYG-S0912ZLGDPanasonic Electronic ComponentsVS
-