Part Details for EYG-S182307DP by Panasonic Electronic Components
Overview of EYG-S182307DP by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-S182307DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8397
|
Newark | Pgs Graphite Sheet Rohs Compliant: Yes |Panasonic EYG-S182307DP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4600 / $49.6000 | Buy Now |
DISTI #
P15479-ND
|
DigiKey | THERM PAD 230MMX180MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
126 In Stock |
|
$45.0701 / $56.7500 | Buy Now |
DISTI #
EYG-S182307DP
|
Avnet Americas | Graphite Sheet 700 to 1950W/(m·K) 70μm - Bulk (Alt: EYG-S182307DP) Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4885 / $46.9760 | Buy Now |
DISTI #
667-EYG-S182307DP
|
Mouser Electronics | Thermal Interface Products 70um 180 x 230mm 400C RoHS: Compliant | 23 |
|
$45.0800 / $55.9500 | Buy Now |
DISTI #
70267197
|
RS | PGS Graphite Sheet, 180 x 230 mm x 0.07 mm, plain sheet with separate paper | Panasonic Electronic Components EYG-S182307DP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7400 | RFQ |
|
Future Electronics | PGS Series Grey 180 x 230 x 0.07 mm Thickness Adhesive Graphite Sheet RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$46.0600 | Buy Now |
|
Onlinecomponents.com | Thermal Pad - Graphite - 230.00mm x 180.00mm - Gray. RoHS: Compliant |
100 In Stock |
|
$43.7500 / $56.4700 | Buy Now |
DISTI #
EYG-S182307DP
|
TTI | Thermal Interface Products 70um 180 x 230mm 400C pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$58.9300 | Buy Now |
DISTI #
EYG-S182307DP
|
Avnet Americas | Graphite Sheet 700 to 1950W/(m·K) 70μm - Bulk (Alt: EYG-S182307DP) Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4885 / $46.9760 | Buy Now |
|
Master Electronics | Thermal Pad - Graphite - 230.00mm x 180.00mm - Gray. RoHS: Compliant |
100 In Stock |
|
$43.7500 / $56.4700 | Buy Now |
Part Details for EYG-S182307DP
EYG-S182307DP CAD Models
EYG-S182307DP Part Data Attributes:
|
EYG-S182307DP
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-S182307DP
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |