Part Details for EYGE0912XB8D by Panasonic Electronic Components
Overview of EYGE0912XB8D by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGE0912XB8D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EYGE0912XB8D
|
TME | Heat transfer pad: graphite, L: 115mm, W: 90mm, Thk: 2.08mm, 1kW/mK Min Qty: 20 | 0 |
|
$25.6900 / $36.4700 | RFQ |
Part Details for EYGE0912XB8D
EYGE0912XB8D CAD Models
EYGE0912XB8D Part Data Attributes:
|
EYGE0912XB8D
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYGE0912XB8D
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |