Part Details for EYGS0509ZLMH by Panasonic Electronic Components
Overview of EYGS0509ZLMH by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGS0509ZLMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3469
|
Newark | Thermal Interface Material, 51X86Mm, Thermal Conductivity:400W/M.k, Conductive Material:Graphite Sheet, Thickness:200Μm, Thermal Impedance:-, Dielectric Strength:-, External Length:86Mm, External Width:51Mm, Product Range:Eygs Rohs Compliant: Yes |Panasonic EYGS0509ZLMH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $6.8500 | Buy Now |
DISTI #
EYG-S0509ZLMH
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 86 mm - Bulk (Alt: EYG-S0509ZLMH) Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7455 / $5.3731 | Buy Now |
DISTI #
EYG-S0509ZLMH
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 86 mm - Bulk (Alt: EYG-S0509ZLMH) Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7455 / $5.3731 | Buy Now |
DISTI #
EYGS0509ZLMH
|
TME | Heat transfer pad: graphite, L: 86mm, W: 51mm, Thk: 0.2mm, 20W/mK Min Qty: 30 | 0 |
|
$7.1500 / $10.1500 | RFQ |