Part Details for EYGS0609ZLSK by Panasonic Electronic Components
Overview of EYGS0609ZLSK by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGS0609ZLSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3474
|
Newark | Thermal Interface Material, 61.5X91Mm, Thermal Conductivity:400W/M.k, Conductive Material:Graphite Sheet, Thickness:200Μm, Thermal Impedance:-, Dielectric Strength:-, External Length:91Mm, External Width:61.5Mm, Product Range:Eygs Rohs Compliant: Yes |Panasonic EYGS0609ZLSK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $9.0900 | Buy Now |
DISTI #
EYG-S0609ZLSK
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 91 mm - Bulk (Alt: EYG-S0609ZLSK) Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3589 / $7.2000 | Buy Now |
DISTI #
EYG-S0609ZLSK
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 91 mm - Bulk (Alt: EYG-S0609ZLSK) Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3589 / $7.2000 | Buy Now |
DISTI #
EYGS0609ZLSK
|
TME | Heat transfer pad: graphite, L: 91mm, W: 61.5mm, Thk: 0.2mm, 20W/mK Min Qty: 30 | 0 |
|
$9.6100 / $13.6400 | RFQ |
Part Details for EYGS0609ZLSK
EYGS0609ZLSK CAD Models
EYGS0609ZLSK Part Data Attributes:
|
EYGS0609ZLSK
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYGS0609ZLSK
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |