Part Details for EYGS091204DP by Panasonic Electronic Components
Overview of EYGS091204DP by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGS091204DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7261
|
Newark | Thermal Interface Film, Pgs, 40Um, Thermal Conductivity:1350W/M.k, Conductive Material:Graphite Sheet, Thickness:40Μm, Thermal Impedance:-, Dielectric Strength:-, External Length:115Mm, External Width:90Mm, Product Range:Eyg Series, Rohs Compliant: Yes |Panasonic EYGS091204DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.0200 / $40.3200 | Buy Now |
DISTI #
EYGS091204DP
|
TME | Heat transfer pad: graphite, L: 115mm, W: 90mm, Thk: 0.04mm Min Qty: 20 | 0 |
|
$12.7100 / $18.0400 | RFQ |