Part Details for EYGS121805 by Panasonic Electronic Components
Overview of EYGS121805 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGS121805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7270
|
Newark | Thermal Interface Film, Pgs, 50Um, Thermal Conductivity:1300W/M.k, Conductive Material:Graphite Sheet, Thickness:50Μm, Thermal Impedance:-, Dielectric Strength:-, External Length:180Mm, External Width:115Mm, Product Range:Eyg Series, rohs Compliant: Yes |Panasonic EYGS121805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EYGS121805
|
TME | Heat transfer pad: graphite, L: 180mm, W: 115mm, Thk: 0.05mm Min Qty: 20 | 0 |
|
$21.1600 / $30.0300 | RFQ |