Part Details for EYGS182305 by Panasonic Electronic Components
Overview of EYGS182305 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGS182305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7279
|
Newark | Thermal Interface Film, Pgs, 50Um, Thermal Conductivity:1300W/M.k, Conductive Material:Graphite Sheet, Thickness:50µm, Thermal Impedance:-, Dielectric Strength:-, External Length:230Mm, External Width:180Mm, Product Range:Eyg Series, rohs Compliant: Yes |Panasonic EYGS182305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$126.2400 / $155.3800 | Buy Now |
DISTI #
EYGS182305
|
Avnet Abacus | GRAPHITE SHEET 180.00MM X 230.00MM (Alt: EYGS182305) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |