Part Details for EYGT3535A05A by Panasonic Electronic Components
Overview of EYGT3535A05A by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGT3535A05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EYGT3535A05A
|
TME | Heat transfer pad: graphite, L: 35mm, W: 35mm, Thk: 0.5mm, 13W/mK Min Qty: 80 | 0 |
|
$4.4900 / $6.3800 | RFQ |
Part Details for EYGT3535A05A
EYGT3535A05A CAD Models
EYGT3535A05A Part Data Attributes:
|
EYGT3535A05A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYGT3535A05A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |