Part Details for EYGT7070A25A by Panasonic Electronic Components
Overview of EYGT7070A25A by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGT7070A25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4917
|
Newark | Discont Ltb 12/23/2023 |Panasonic EYGT7070A25A Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EYGT7070A25A
|
TME | Heat transfer pad: graphite, L: 70mm, W: 70mm, Thk: 2.5mm, 13W/mK Min Qty: 20 | 0 |
|
$33.0000 / $46.8400 | RFQ |
Part Details for EYGT7070A25A
EYGT7070A25A CAD Models
EYGT7070A25A Part Data Attributes:
|
EYGT7070A25A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYGT7070A25A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |