Part Details for EYQM-33300-51 by Merkle-Korff Industries
Overview of EYQM-33300-51 by Merkle-Korff Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9001AI-44-33E5-33.33300 | SiTime | SIT9001AI-44-33E5-33.33300 | |
SIT5146AI-FD-25E0A33.333300 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT8008AC-83-33E-33.333300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for EYQM-33300-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000008270
|
Sager | Merkle-Korff | 0 |
|
Buy Now |