There are no models available for this part yet.
Overview of EYQM-73500-51 by Merkle-Korff Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-12-18E-75.735000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT9122AC-1D1-33N457.350000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for EYQM-73500-51 by Merkle-Korff Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000356959
|
Sager | Merkle-Korff | 0 |
|
Buy Now |